Yageo PE_L Current Sensors

Yageo PE_L Series Current Sensors are surface mount (SMD/SMT), low TCR, automotive-grade sensors. These AEC-Q200 qualified sensors are RoHS compliant and lead-free, with a moisture sensitivity level of MSL 1. They feature high component and equipment reliability and low resistances applied to current sensing. These sensors are available in case sizes/packages ranging from 0100 to 4527, with tolerances of ±0.1%, ±0.5%, ±1%, and ±5%, and resistance values of 5mΩ to 1Ω. These PE_L sensors are ideal for a range of applications, including alternative energy, automotive, computers, consumer goods, industrial/power supply, and telecom/datacom.

Features

  • AEC-Q200 qualified
  • Lead (Pb)-free
  • Low TCR
  • MSL 1 moisture sensitivity level
  • RoHS compliant
  • Surface mount (SMD/SMT)

Applications

  • Alternative energy
  • Automotive
  • Computers
  • Consumer goods
  • Industrial/power supply
  • Telecom/datacom
Parameters Values
Case Sizes/Packages 0100, 0201, 0402, 0603, 0805, 1206, 2010, 2512, 2817, 4527 
Tolerance ±0.1%, ±0.5%, ±1%, ±5%
Temperature Coefficient of Resistance Range ±50ppm/°C to ±350ppm/°C
Resistance Range 5mΩ to 1Ω
Operating Temperature Ranges -55°C to +125°C
-55°C to +170°C