Yageo P6KE Series DO-15 Axial TVS Diodes

Yageo P6KE Series DO-15 Axial TVS Diodes feature JEDEC DO-15 moulded plastic and a glass passivated junction with low zener impedance and excellent clamping capability. The TVS diodes have an operating junction and storage temperature range from -55°C to +150°C and 600W peak pulse power capability at 10/1000μs waveform. The diodes are RoHS- compliant, halogen-free, and have fast response time. Typical applications of P6KE series TVS diodes include I/O interface and low frequency signal transmission lines.

Features

  • 600W peak pulse power capability at 10/1000μs waveform
  • DO-15 axial-leaded package
  • Excellent clamping capability
  • Low dynamic resistance
  • Meets MSL level 1
  • Uni- and bi-directional
  • Very fast response time
  • Zener impedance is low

Applications

  • AC/DC power supply
  • I/O interface
  • Low frequency signal transmission lines (RS232, RS485)