Yageo CC Series Surface Mount MLCCs

Yageo CC Series Surface Mount MLCCs offer stable capacitance for general-purpose applications. These capacitors support a wide range of voltage and capacitance values. The design ensures reliable performance under varying temperature and frequency conditions. These devices operate from -55°C to +125°C temperature range, with capacitance from 0.5pF to 100µF and voltage ratings from 6.3V to 250V. The CC series multilayer ceramic capacitors suit consumer electronics, lighting, telecommunications, and industrial equipment.

Features

  • AEC-Q200 compliant
  • C0G, X7R, Y5V dielectric types
  • Lead-free
  • Low ESR and ESL
  • Miniature case sizes
  • Nickel-barrier end termination
  • RoHS compliant
  • Suitable for reflow soldering
  • Surface mount configuration

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial equipment
  • Lighting systems
  • Power management
  • Telecommunication devices
  • Wearable technology

Technical Specifications

Parameters Values
Size 0201 to 2220
Tolerance ±5%, ±10%, ±20%
Rated Voltage Range 6.3V to 250V
Operating Temperature Range -55 °C to +125 °C