YAGEO XSemi N-Channel TO-220CFM-3 MOSFETs

YAGEO XSemi N-Channel TO-220CFM-3 MOSFETs are silicon technology, enhancement mode power MOSFETs. These MOSFETs provide the lowest possible on-resistance with fast switching performance. They are available for a wide range of power applications and are ideal for commercial-industrial through-hole applications. 

Features

  • Fast switching performance
  • Halogen-free
  • Lowest possible on-resistance
  • RoHS compliant
  • Simple drive requirement

Applications

  • Commercial and industrial through hole applications
  • Low voltage applications

Technical Specifications

Parameters Values
Drain-source voltage 60V, 100V, 500V, 600V, or 650V
Gate-source voltage ±20V or ±30V
Pulsed drain current 15A, 28A, 40A, 48A, 180A, 300A, or 380A
Single pulse avalanche energy 12.5mJ, 18mJ, 32mJ, 80mJ, 125mJ, 180mJ, 211mJ, 300mJ
Storage temperature range -55°C to +150°C
Operating junction temperature range -55°C to +150°C