YAGEO XSemi N-Channel PMPAK-8 MOSFETs
YAGEO XSemi N-Channel PMPAK-8 MOSFETs are silicon technology, enhancement mode power MOSFETs that are part of the XP Series. These MOSFETs provide the lowest possible on-resistance with fast switching performance. They are available with either 1- or 2-channel configurations with an operating temperature range of -55°C to +150°C. N-Channel PMPAK-8 MOSFETs are extremely efficient devices ideal for use in a wide range of power applications, especially DC/DC converters.
Features
- Fast switching performance
- Halogen-free
- Lowest possible on-resistance
- RoHS compliant
- Simple drive requirement
Applications
- DC/DC converters
- Low voltage applications
Technical Specifications
| Parameters | Values |
|---|---|
| Drain-Source Breakdown Voltage | 30V, 40V, 45V, 60V, 80V, 100V, or 150V |
| Continuous Drain Current | 2.1A to 264A |
| Drain-Source Resistance | .95mOhms to 250mOhms |
| Gate-Source Threshold Voltage | 2.2V to 900mV |
| Gate Charge | 5.3nC to 122nC |
| Power Dissipation | 2.27W, 2.5W, 3.12W, 3.125W, 5W, or 104W |
| Operating junction temperature range | -55°C to +150°C |