YAGEO Nexensos MT Series Temperature Sensors

YAGEO Nexensos MT Series Metal Encapsulated Pt Temperature Sensors are housed in cylindrical metal casings. These devices feature housing material that is resistant to oils, organic and inorganic bases, and alkalis at medium concentrations, protecting against mechanical damage. The MT series offers a temperature coefficient of 3850ppm/K and operates from -40°C to +500°C temperature range. These components offer flexibility in mounting methods and are particularly suitable for applications involving gaseous media or operating at high temperatures, such as heating or air conditioning systems.

Features

  • Fiberglass insulation
  • High resistance
  • Metal encapsulation
  • RoHS compliant
  • Robust design
  • Stainless steel housing
  • White color
  • Wide operating temperature range

Applications

  • Chromatographs
  • HVAC
  • High-temperature sensing
  • Process industry

Technical Specifications

Parameters Values
Pull force > 88N
Temperature coefficient 3850ppm/K
Dielectric strength 500VAC
Nominal resistance 100Ω
Operating temperature range -40°C to +500°C