WIMA MKP4 Series DC Link Metallized Polypropylene Capacitors offer capacitances up to 400µF and a high volume-to-capacitance ratio. These metallized polypropylene capacitors feature self-healing properties, a very low dissipation factor, and offer high reliability. The capacitors are AEC-Q200 qualified and compliant with RoHS. These have an operating temperature range of -55°C to +105°C and capacitance tolerances of ±20%, ±10%, and ±5%. Typical applications include intermediate circuit capacitors in high-power converter technologies, power supplies, and solar inverters.
WIMA MKP4 Series DC Link
Features
- 2-pin and 4-pin contact configuration
- AEC-Q200 qualified
- Capacitance range up to 400µF
- Dissipation factor is very
- lowExcellent self-healing properties are available
- High volume to capacitance ratioHighly reliable
- RoHS compliant
Applications
- High power converter technology
- Power supplies
- Solar inverters