WIMA MKP-X2 Series RFI Capacitors

WIMA MKP-X2 Series RFI Capacitors feature high capacitance values at smaller case sizes compared to metallized paper capacitors. These capacitors are available up to 10µF with AC voltages of 300VAC, 305VAC, and 440VAC for classes X1, X2, and Y2. This device is highly cost-effective based on the dielectric they use. These MKP-X2 series capacitors have an operating temperature range from -55°C to +105°C and a capacitance range from 1000pF to 10µF. Typical applications include capacitors connected to the mains between phase and neutral or phase conductors and for general requirements with pulse peak voltage ≤2.5kV.

Features

  • High degree of interference suppression due to good attenuation and low ESR
  • Operating temperature ranging from –55°C to +105°C
  • Reliable self-healing property
  • RoHS compliant

Applications

  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage <2.5kV