WIMA GTO MKP capacitors are especially designed to attenuate voltage spikes on GTO (Gate-Turn-Off) Thyristors and IGBT (Insulated Gate Bipolar Transistor). They are manufactured in dry-type technology with a dielectric of metallized polypropylene film and encapsulated in a cylindrical plastic case sealed with self-extinguishing polyurethane resin.
WIMA GTO MKP Capacitors
Features
- Pulse duty construction
- Self-healing
- Cylindrical capacitor body with axial screw and thread connections size M6 or M8
- Internal series connection from 400VAC
- Very low dissipation factor
- Negative capacitance change versus temperature
- According to RoHS 2011/65/EU
Applications
- Damping of voltage spikes on GTO-Thyristors
- High pulse
- High frequency
Resources
- GTO MKP Caps Datasheet (PDF)