VPT Components MIL-PRF-19500 Series Diodes are qualified to MIL-PRF-19500 slash sheets and are offered in JAN, JANTX, JANTXV and JANS quality levels where applicable. The package options include glass axial leaded and surface mount types such as round (UR) and square (US) end cap MELF, as well as ceramic UB. The chip versions of the diode products are also available in commercial as well as JANHC and JANKC quality levels. VPT Components MIL-PRF-19500 diodes provides high-reliability discrete semiconductor products for the military, defense, satellite and aerospace industries. The diode product portfolio includes zeners, general purpose switching diodes, temperature compensated zener reference diodes and current regulator diodes.
VPT Components MIL-PRF-19500 Series Diodes
Features
- Glass axial leaded and surface mount package options
- MIL-PRF-19500 qualified
- Manufactured and tested in the USA
Applications
- Aerospace
- Defense
- Military
- Satellite