VPT Components offers 2N3700, UB Series Transistors through TTI, Inc. VPT Components provides high-reliability discrete semiconductor products for the military, defense, satellite and aerospace industries.
The VPT Components transistor product portfolio includes NPN and PNP small signal bipolar, NPN and PNP medium and high-power switching, Silicon Controlled Rectifiers, NPN and PNP qualified radiation hardened transistors, MOSFETS, and JANHC and JANKC qualified chips.
All bipolar transistor products are qualified to MIL-PRF-19500 slash sheets and are offered in JAN, JANTX, JANTXV, JANS, and JANSR quality levels where applicable.
MOSFET products are offered in JANS and JANSR equivalent options. Package options for transistors include through-hole (e.g. TO-5, TO-39, TO-18, TO-46, TO-66, TO-78) and surface mount types (e.g. UA, UB and Flatpaks).