VPT Components 1N66xxUB Series Diodes of switching/signal diodes consist of ceramic-bodied construction for military-grade products per MIL-PRF-19500/578/609. These low-capacitance diodes offer very fast switching speeds and are featured in a surface-mount UB package with various polarities available. The 1N66xxUB series diodes are RoHS compliant. These devices are used for high-frequency data lines, RS-232 & RS-422 interface networks, and Ethernet 10 Base T, LAN & computers.
VPT Components 1N66xxUB Series Diodes
Features
- JAN, JANTX, JANTXV, and JANS qualification is available as per MIL-PRF-19500/578/609
- Low capacitance
- RoHS compliant
- Surface-mount equivalent of JEDEC registered 1N6638 - 1N6643
- Unidirectional as well as doubler, common anode, and common cathode polarities are also available
- Very fast switching speed along with minimal reverse recovery times
Applications
- Computers
- Ethernet 10 Base T
- High-frequency data lines
- LANRS-232 & RS-422 interface networks