Vitrohm Surface Mount Thick Film Resistors
Vitrohm Surface Mount Thick Film Resistors feature a thick film resistive element on high-grade ceramic, ensuring stable resistance, low noise, and tight tolerances. Designed for automated assembly and reflow soldering, these compact resistors deliver reliable power handling and consistent performance in various temperature ranges. These resistors are RoHS and REACH compliant, and support consumer electronics, industrial equipment, and automotive applications.
Features
- Ceramic substrate with internal metal electrodes
- Compact SMD packages: EIA 0603, 0805, 1206
- Compatible pick-and-place and reflow soldering
- Epoxy coating for moisture and contaminant resistance
- Low noise stability and wide temperature range
- Resistance values from ±0.1% to ±5%
- RoHS and REACH compliant
- Various resistance ranges
Applications
- Automotive electronics
- Consumer electronics
- General-purpose industrial equipment
- LED and display drivers
- Power management circuits
- Signal processing and measurement circuits
- Telecommunications and networking equipment
- Test and measurement instrumentation
Technical Specifications
| Parameters | Values |
|---|---|
| Range of Sizes | 0603 to 1812 |
| Power Rating Range | 0.1W to 2.2W |
| Tolerance Range | ±0.1% to ±5% |
| Operating Temperature Ranges | -55°C to +125°C |
| Resistance Range | 10Ω to 1MΩ |
| Temperature Coefficient | ±50 ppm/°C |
| Compliance | RoHS and REACH compliant |
| Termination Finish | 100% matte tin or tin/lead (5% Pb minimum) |