Vishay RCL e3 Thick Film Resistors

Vishay RCL e3 Series Thick Film Resistors feature enhanced power ratings, long side terminations, and superior thermal cycling performance. These resistors are AEC-Q200 qualified and ensure compliance with stringent automotive standards. The RCL e3 series thick film resistors are available in a resistance range from 1Ω to 2.2MΩ, with a temperature coefficient of ±200ppm/K, and are designed for optimal performance under varying conditions. Typical applications include automotive electronic circuits, telecom infrastructure, and industrial equipment.

Features

  • AEC-Q200 qualified
  • Enhanced power rating 
  • Excellent thermal cycling performance
  • Long side terminations
  • Reliable and stable for power measurement electronics
  • RoHS-compliant

Applications

  • Automotive electronics
  • Commercial devices
  • Consumer electronics
  • Control systems
  • Industrial equipment
  • Medical devices
  • Power measurement systems
  • Renewable energy applications
  • Robotics and automation
  • Telecommunications

Technical Specifications

Parameters Values
Resistance Range 1Ω to 2.2MΩ
Temperature Coefficient ±200ppm/K, ±100ppm/K
Operating Temperature Range -55°C to +155°C
Resistance Tolerances ±5%, ±1%
Maximum Rated Dissipation 2W