Vishay Precision Group CSM Series Foil Resistors

Vishay Precision Group CSM Series Foil Resistors have a power rating of 7W and a resistance tolerance of ±1% with a resistance range from 0.3mΩ to 3mΩ. These resistors are AEC-Q200 qualified and ROHS compliant. The resistor's proprietary processing techniques produce low resistance values and improved TCR. Vishay Precision Group CSM series foil resistors are available as CSM4026Y series and CSM2726Y series. Typical applications include feedback circuits, frequency convertors, communication systems, and measurement instrumentation.

Features

  • AEC-Q200 qualified
  • Maximum current up to 100A
  • Power rating of 7W
  • Proprietary processing techniques produce low resistance values and improved TCR
  • Resistance range from 0.3mΩ to 3mΩ
  • Resistance tolerance of ±1%
  • Short time overload of ±0.5%
  • Solderable termination 
  • Temperature coefficient of resistance to ±20ppm/°C max (–55°C to +125°C, +25°C ref)

Applications

  • Communication systems
  • Feedback circuits
  • Frequency converters
  • High current applications for the automotive market
  • Measurement instrumentation
  • Medical and automatic test equipment
  • Power amplifiers
  • Power management systems
  • Precision current-sensing
  • Precision instrumentation amplifiers
  • Switching and linear power supplies