Vishay Precision Group VCS1625P 1W SMT Current Sense Resistors

Vishay Precision Group VCS1625P 1W SMT Current Sense Resistors are high-precision chip resistors that provide accurate current detection and stable performance in compact electronic circuits. This current viewing resistor features a low temperature coefficient, a wide resistance range, and stable long-term performance under rated load. The VCS1625P 1W resistors can handle current up to 5A and provide accurate resistance from 0.01Ω to 10Ω with tight tolerances. Constructed for reliability, it performs consistently under temperature, overload, and moisture stress. Typical applications include stable low-ohmic sensing and precision control.

Features

  • Consistent performance under temperature and load variations
  • Foil technology for low drift and high reliability
  • Four-terminal Kelvin configuration
  • Long-term stability for precision measurements
  • Pb-free and RoHS-compliant
  • Surface-mount construction for compact designs

Applications

  • Current measurement circuits
  • Power management systems
  • Precision amplifiers
  • Test and instrumentation equipment

Technical Specifications

Parameters Values
 Load Life Stability ±0.015% at 70°C, 2000h at rated power
Maximum Current 5A
Resistance Range 0.01Ω to 10Ω
Short Time Overload <0.005%
Typical Temperature Coefficient of Resistance (TCR) ±2ppm/°C

VCS1625P 1W SMT Current Sense Resistors Power Derating Curve

Vishay Precision Group VCS1625P 1W SMT Current Sense Resistors Power Derating Curve