Vishay General Semiconductor US1x Series Surface-Mount Ultrafast Rectifiers

Vishay General Semiconductor US1x Series Surface-Mount Ultrafast Rectifiers consist of the series US1A, US1B, US1D, US1G, US1J, US1K, and US1M and are available in a SMA (DO-214AC) case. These rectifiers have a low-profile package and are ideal for automated placement. They have an ultrafast reverse recovery time and feature a glass passivated pallet chip junction. Additionally, the US1x rectifiers feature low switching losses with high efficiency and have a high forward surge capability.

Features

  • AEC-Q101 qualified versions available
  • Halogen-free
  • High efficiency with low switching losses
  • RoHS-compliant
  • SMA (DO-214AC) Case
  • Ultrafast reverse recovery time in a low-profile package

Applications

  • Automotive
  • Computers
  • Consumer applications
  • Telecommunication

Technical Specifications

Parameters Values
Maximum average forward rectified current at TL = 110 °C 1.0 A
Maximum repetitive peak reverse voltage 50 V, 100 V, 200 V, 400 V, 600 V, 800 V, 1000 V
Maximum RMS voltage 35 V, 70 V, 140 V, 280 V, 420 V, 560 V, 700 V
Maximum DC blocking voltage 50 V, 100 V, 200 V, 400 V, 600 V, 800 V, 1000 V
Peak forward surge current 8.3 ms single half
sine-wave superimposed on rated load
30 A
Operating and storage temperature range -55ºC to +150ºC
Maximum instantaneous forward voltage at 1.0 A 1.0 V or 1.7 V
Maximum DC reverse current at rated DC blocking voltage TA = 25 °C 10 μA
TA = 125 °C 50 μA
Maximum reverse recovery time IF = 0.5 A, IR = 1.0
A, Irr = 0.25 A
50 ns or 75 ns
Typical junction capacitance 4.0 V, 1 MHz 15 pF or 10 pF