Vishay General Semiconductor SMBJ Series TRANSZORB TVS Diodes

Vishay General Semiconductor SMBJ Series TRANSZORB Transient Voltage Suppressors (TVS) are designed for safeguarding sensitive electronics against voltage transients caused by inductive load switching and lightning on ICs, MOSFETs, and signal lines in sensor units. These devices come in unidirectional and bidirectional polarities, featuring a low-profile package ideal for automated placement. The SMBJ series offers efficient clamping capability, rapid response time, low incremental surge resistance, and an operating temperature ranging from -55°C to +150°C. These TVS devices comply with MSL level 1 per J-STD-020, with an LF maximum peak of 260°C. The SMBJ series TVS diodes find use in consumer electronics, computers, industrial equipment, and telecommunication.

Features

  • AEC-Q101 qualified
  • Available in uni-directional and bi-directional
  • Efficient clamping capability
  • Glass passivated chip junction
  • Ideal for automated placement
  • Low incremental surge resistance
  • Low profile package
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Very fast response time
  • Wide operating temperature

Application

  • Computer
  • Consumer protection
  • DC adapter
  • General voltage surge
  • Industrial equipment
  • Snubber circuits
  • Telecommunication

Technical Specifications

Parameters Values
Peak pulse power dissipation 600W
Operating temperature range -55°C to +150°C
Tolerance ±3.5%
Peak pulse surge current range 2.03A to 65.9A
Clamping capability range 9.1V to 301V