Vishay General Semiconductor SMA6F eSMP Series TRANSZORB TVS Diodes

Vishay General Semiconductor SMA6F eSMP Series TRANSZORB Transient Voltage Suppressors (TVS) feature a slender profile with a typical height of 0.95 mm, suited for automated placement and its unidirectional design with impressive clamping capability make it a reliable choice for various applications. These diodes are housed in the SlimSMA (DO-221AC) case and the molding compound holds a UL 94 V-0 flammability rating. The SMA6F TVS diodes can operate within the temperature range from -55°C to +175°C with a stand-off voltage range from 6.4V to 159V. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication. 

Features

  • Base P/N-M3 is eco-friendly, RoHS-compliant, and built for industrial use
  • Designed for specific applications with a one-way configuration for simplicity
  • Matte tin plated leads allow easy soldering (per J-STD-002 and JESD22-B102)
  • Meets high standards with MSL level 1 compliance, handling temperatures up to 260°C
  • M3 suffix ensures stability, passing JESD 201 class 2 whisker test.
  • Polarity is clear with a color band indicating the cathode end
  • SlimSMA (DO-221AC) case is fire-resistant (UL 94 V-0) for safety
  • Strong clamping capability ensures reliable performance in various setups
  • Super low profile at only 0.95mm, perfect for easy automation in electronic setups

Applications

  • Inductive load switching on ICs
  • Lighting-induced transients on ICs
  • MOSFET protection
  • Signal lines of sensor units in computer electronics
  • Signal lines of sensor units in consumer electronics
  • Signal lines of sensor units in industrial electronics
  • Signal lines of sensor units in telecommunication electronics

Technical Specifications

Parameters Values
Peak pulse power dissipation 10/1000μs waveform 600W
 8/20μs waveform 4000W
Power dissipation  TM = 55°C 8W
TA = 25°C 1W
Operating temperature range -55°C to +175°C
Breakdown voltage 6.4V to 159V
Stand-off voltage 5V to 130V
Package SlimSMA (DO-221AC)