Vishay General Semiconductor S1x Series Surface-Mount Glass Passivated Rectifiers

Vishay General Semiconductor S1x Series Surface-Mount Glass Passivated Rectifiers are available in series S1A, S1B, S1D, S1G, S1J, S1K, and S1M with a SMA (DO-214AC) case. These rectifiers have a molding compound that meets the UL 94 V-0 flammability rating. These S1x rectifiers are RoHS-compliant, with some available as halogen-free versions, some are commercial-grade, and others are AEC-Q101 qualified.

Features

  • AEC-Q101 qualified versions are available
  •  Commercial grade versions are available
  • Halogen-free versions are available
  • RoHS-compliant

Applications

  • Inverters
  • Converters and freewheeling diodes for consumer, automotive, and telecommunication
  • Power supplies

Technical Specifications

Parameters Values
Maximum average forward rectified current 1.0 A
Maximum recurrent peak reverse voltage 50 V, 100 V, 200 V, 400 V, 600 V, 800 V, 1000 V
Maximum RMS voltage 35 V, 70 V, 140 V 280 V, 420 V, 560 V, 700 V
Maximum DC blocking voltage 50 V, 100 V, 200 V, 400 V, 600 V, 800 V, 1000 V
Operating junction and storage temperature range -55ºC to +150ºC
Maximum DC reverse current at rated DC blocking voltage  TA = 25 °C 1.0 μA or 5.0 μA
TA = 125 °C 50 μA
Maximum instantaneous forward voltage 1.1 V