Vishay General Semiconductor eSMP Series SMP TRANSZORB TVS Diodes
Vishay General Semiconductor eSMP Series SMP TRANSZORB Transient Voltage Suppressors feature an ultra-slim profile of just 1mm and seamlessly integrate into space-constrained environments and are tailored for automated assembly, optimizing manufacturing efficiency. These SMP diodes deliver robust protection against transient voltage spikes, exhibiting exceptional clamping capability, shielding sensitive electronics from voltage surges, and reacting promptly to transient events. The eSMP TVS diodes can withstand up to 400W peak pulse power under a 10/1000μs waveform with a maximum instantaneous forward voltage of 2.5V at 25A. eSMP series SMP TVS diodes find their use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, and signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Features
- Automated placement for easy assembly
- Compact size of 1mm for tight spaces
- Color band marks cathode end for easy installation
- Complies with MSL level 1 standards for reliability
- Designed for tough industrial use
- Environmentally friendly: halogen-free and RoHS-compliant
- Excellent surge protection against voltage spikes
- Low resistance minimizes power loss during surges
- Matte tin-plated leads for easy soldering
- Passed JESD 201 class 2 whisker test for reliability
- Handles 400 W peak pulse power for robust protection
- Quick response time for rapid protection
- UL 94 V-0 flammability rating for safety against fires
Applications
- Computer electronics
- Consumer electronics
- Door detection in server platforms
- Hard disk drives
- In-flight entertainment systems
- Industrial electronics
- MOSFET
- Printers
- Solid disk drives
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Peak pulse power dissipation | 400W |
| Peak forward surge current | 40A |
| Maximum instantaneous forward voltage | 2.5V |
| Operating temperature range | -55°C to 150°C |
| Package | SMP (DO-220AA) |
| Maximum peak pulse current | 54.8A |