Vishay General Semiconductor Enhanced isoCink+ Power Bridge Rectifiers

Vishay General Semiconductor Enhanced isoCink+ Series Power Bridge Rectifiers are available in a compact and durable design. The Enhanced isoCink+ power bridge rectifiers have superior thermal conductivity and are known for their durable performance and extended lifespan. These isoCink+ bridge rectifiers operate at a temperature ranging from -55°C to +150°C. These bridge rectifiers provide reverse voltage ratings of 600V, 800V, and 1000V. Typical applications include AC/DC bridges, audio amplifiers, battery chargers, frequency converters, home appliances, inverters, motor drive systems, and power supplies.

Features

  • Available in a compact and durable design
  • Come with glass passivated chip junction
  • Known for their durable performance and extended lifespan
  • Offer solder dip 275°C maximum 10s, per JESD 22-B106
  • Offer superior thermal conductivity
  • RoHS compliant

Applications

  • AC/DC bridge
  • Audio amplifiers
  • Battery chargers
  • Frequency converters
  • Home appliances
  • Inverters
  • Motor drive systems
  • Power supplies

Technical Specifications

Parameters Values
BU25X BU25H BU20 BU15 BU12 BU10
Operating temperature range -55°C to +150°C -55°C to +175°C -55°C to +150°C
Reverse voltage 600, 800V, 1000V
Capacitance 125pF 95pF 70pF 50pF 43pF
Maximum forward voltage at 25°C  1.05V
at 125°C 0.95V
Forward surge current (Non-repetitive at 25°C) 300A 240A 200A 150A 120A