Vanguard Electronics RFB Series Ferrite Beads

Vanguard Electronics RFB Series Ferrite Beads are surface-mount mil-spec components designed for high reliability. These ferrite beads are compact and low-profile, suitable for automatic placement, and come in various impedances, DC resistances, and current ratings. The RFB series ferrite beads are moisture, shock, and immersion resistant, with a closed, linear magnetic path to reduce crosstalk, and are available in 0603, 0805, and 1206 packages. These RFB ferrite beads offer an impedance range from 30Ω to 1000Ω. Typical applications include avionics, space, and medical.

Features

  • Approved by DSCC (tested according to drawing 03024)
  • Certified to AS9100 standards
  • Certified to ISO 9001 standards
  • Compact and low profile, suitable for automatic placement
  • Compliant with ITAR regulations
  • Resistant to moisture, shock, and immersion
  • Surface Mount Technology (SMT) compatible
  • Terminations are tin-lead over nickel

Applications

  • Avionics
  • Medical
  • Space

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Impedance tolerance ±25%, ±20%, ±10%, ±5%
Outgassing compliant per ASTM E595 TML <1%, CVCM <0.1%
Impedance range 30Ω to 1000Ω
Maximum DCR range 0.01Ω to 0.60Ω
Maximum current rating range 0.2A to 4A