Chemi-Con, formerly United Chemi-Con, Multi-layer Ceramic Capacitors (MLCCs) are well known for their volumetric efficiency, high ripple current capability, high temperature performance and extreme reliability. The MLCCs extremely long service life and superior performance make them highly suitable for applications that require the very best in MLCC technology for extreme power requirement conditions.
These MLCCs employ Mil-Spec quality levels including Burn-in screening, source inspection, supersonic testing, custom design, vacuum environment, high pressure, high altitude and maximum resistance to high and low temperatures.
Chemi-Con's MLCCs are available in a wide array of configurations include EIA chip, enhanced flexible end terminations, stacked chips, radial lead with IC type dual in-line packaging.