Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are designed to deliver low Equivalent Series Resistance (ESR) and high ripple current handling. The capacitors offer capacitance values up to 2700µF and operate within a voltage range of 16V to 35V. These radial lead capacitors provide impressive endurance, lasting between 15,000 and 20,000 hours at 105°C. These capacitors are ideal for applications like voltage regulator modules, DC/DC converters, output filters, and high-frequency power circuits.
Chemi-Con PSG Series Aluminum Electrolytic Capacitors
Features
- Available in high capacitance mode
- Complaint with RoHS2 standards
- Halogen-freeHigh ripple current
- Low ESR, 8mΩ to 28mΩ range
Applications
- DC/DC converter
- High frequency power
- Output filter
- Voltage regulator module