Chemi-Con MZR Series Aluminum Electrolytic Capacitors are compact surface-mount (SMD) capacitors with high performance and lower Effective Series Resistance (ESR). These capacitors are resistant to solvents and vibration, and offer 2,000 hours of endurance at 105°C. These capacitors feature a voltage range from 6.3VDC to 50VDC and a capacitance range from 22µF to 2200µF. The MZR capacitors are compliant with AEC-Q200 and RoHS 2 standards and are particularly well-suited for noise filtering in automotive modules, including ECUs.
Chemi-Con MZR Series Aluminum Electrolytic Capacitors
Features
- Compliant with AEC-Q200 and RoHS2
- Lower ESR and smaller footprint
- Solvent and vibration-resistant
Applications
- Automotive modules (ECU)
- Hold-up power apps
- Miniature power apps
- Output filter and smoothing