Chemi-Con KXJ Series Aluminum Electrolytic Capacitors

Chemi-Con KXJ Aluminum Electrolytic Capacitors offer a capacitance range from 6.8µF to 680µF and come with voltage ratings from 160V to 450V. The capacitors are RoHS compliant and provide a long operational life, with endurance ranging from 8,000 to 12,000 hours at +105°C under ripple current conditions. These capacitors are ideal for use in electronic ballast circuits and other applications that demand extended reliability.

Features

  • Complaint with RoHS standards
  • Ideal for electronic ballast circuits and other long-life applications
  • Longer life and downsized compared to KXG series
  • Non solvent resistant type

Applications

  • Electronic ballast (Lighting)
  • Solar inverters
  • Switch mode power supplies