Chemi-Con PXA Series Capacitors
Chemi-Con PXA Series Capacitors are high-performance conductive polymer aluminum solid capacitors designed for demanding applications. These capacitors are RoHS2 compliant and halogen-free and offer super low Equivalent Series Resistance (ESR) and high heat resistance. The PXA series capacitors operate within a temperature range from -55°C to +105°C and offer a rated voltage range from 2.5Vdc to 25Vdc. Typical applications include power supplies, automotive, industrial, and embedded systems.
Features
- Halogen-free
- High heat resistance
- Highly reliable and durable
- Low ESR
- RoHS2-compliant
Applications
- Automotive
- DC-DC converters
- Decoupling applications
- Embedded systems
- Industrial
- Power supplies
- Voltage regulators
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +105°C |
| Rated voltage range | 2.5Vdc to 25Vdc |
| Capacitance tolerance | ±20% |
| Maximum dissipation factor | 0.12 |