TT Electronics WRM-HV Series

WRM-HV is a precision metal film MELF resistor. It complements the existing WRM series with a high voltage version of the larger two sizes, 0204 and 0207. With over double the standard voltage rating and a value range from 340kΩ to 3.4MΩ, WRM-HV provides surge tolerant, high stability solutions for high voltage measurement and precision analogue circuits.

Features

  • High voltage up to 1kV
  • Tolerance down to ±0.1%
  • TCR down to ±25ppm/°C
  • High pulse handling capability

Applications

  • Energy meters
  • Measurment instruments
  • Process monitors

Resources