TT Electronics WHS Series Wirewound High Surge Resistors are designed with enhanced surge and pulse energy capacity to handle demanding conditions. The WHS high surge resistors feature UL94-V0 flameproof protection and are available in radial taped or surface-mount ZI-form configurations. These wirewound resistors are offered in non-inductive types to meet various requirements. Typical applications include battery chargers, energy meters, process control, and white goods.
TT Electronics WHS Series Wirewound High Surge Resistors
Features
- Available in a radial taped configuration
- Improved surge and pulse energy handling
- Non-inductive versions are available
- Surface mount option available in ZI-form
- UL94-V0-rated for flameproof protection
Applications
- Battery chargers
- Energy meters
- Lighting balance
- Medical PSU
- Process control
- White goods