TT Electronics WA80 Cement Coated Wirewound Resistors
TT Electronics / Welwyn WA80 Cement Coated Wirewound Resistors are general purpose resistors that provide power ratings from 1W to 5W at 25°C. These resistors feature flameproof protection, hot tin dipped copper wire terminations, and an optional surface mount ZI-form configuration. The WA80 series covers resistance tolerances from ±1% to ±10% and operates within a temperature range from -55°C to +200°C. These WA80 resistors have a maximum limiting element voltage of 150V, a maximum isolation voltage of 500V, and TCR values of 200ppm/°C for resistance values ≥1Ω and 350ppm/°C for values <1Ω. Applications include pulse handling and instances where carbon composition resistors can be replaced.
Features
- Flameproof protection
- Low resistance values
- RoHS compliant
- Surface mount ZI-form option
Applications
- Instances where carbon composition resistors can be replaced
- Pulse handling
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Isolation Voltage Range | 250V to 500V | |
| Limiting Element Voltage Range | 50V to 150V | |
| Maximum Thermal Impedance | 140°C/W | |
| Minimum Resistance | 0.01Ω | |
| Operating Temperature Range | -55°C to +200°C | |
| Power Rating Range | at 25°C | 1W to 5W |
| at 70°C | 0.86W to 4.3W | |
| Temperature Coefficient of Resistance (TCR) | ≥1Ω | 200ppm/°C |
| <1Ω | 350ppm/°C | |
WA80 Cement Coated Wirewound Resistors Ordering Information