TT Electronics ULW Wirewound Resistors

TT Electronics / Welwyn ULW Wirewound Resistors provide a fusible resistor function for mains circuits requiring defined fusing and surge withstand capability. The ULW series uses a high-purity ceramic rod with a wirewound resistive element, welded terminations, and a flameproof fusible cement coating. These resistors cover 2W to 5W power ratings at 25°C, 1R0Ω to 100RΩ resistance, ±5% tolerance, ±200ppm/°C TCR, and an operating temperature range from -55°C to +200°C. It supports UL1412 recognition, inrush and surge withstand capability, UL94-V0 flameproof coating, and a surface mount ZI-form option. Typical applications include main inrush limiting and white goods.

Features

  • cRUus certified
  • Fusible protection for 120Vrms / 240Vrms mains
  • Resistance to inrush and surge conditions
  • UL1412 recognised fusible resistor design
  • UL94-V0 rated flame resistant coating
  • ZI-formed leads for surface mount assembly

Applications

  • LED lighting application
  • Main inrush limiting
  • Transient overvoltage protection
  • White goods

Technical Specifications

Parameters Values
Isolation Voltage 250V, 350V, and 500V
Operating Temperature Range -55°C to +200°C
Power Ratings at 25°C 2W, 3W, 4W, and 5W
Resistance Range 1R0Ω to 100RΩ
Resistance Tolerance ±5%
Temperature Coefficient of Resistance (TCR) ±200ppm/°C

ULW Wirewound Resistors Pulse Performance Graph

TT Electronics ULW Wirewound Resistors Pulse Performance Graph