TT Electronics PWC Series Resistors

TT Electronics Pulse Withstanding Chip (PWC) Series Resistors are a cost-effective alternative to large molded wire-wound components or multi-chip solutions that take up valuable board space. These resistors offer excellent pulse withstand performance. The TT Electronics PWC series resistors have a voltage rating of up to 500V and a maximum power of 2W. These resistors are used in power supplies, telecommunication systems, and portable battery chargers.

Features

  • Anti-sulfur version available
  • Customizable designs offered
  • Enhanced operating voltage
  • Increased power rating
  • Outstanding pulse withstand capability

Applications

  • Circuit protection devices
  • Motor controls
  • Portable battery chargers
  • Power supplies
  • Switchgear
  • Telecommunications

Technical Specifications

Parameters Values
Maximum resistance 10MΩ
Voltage ratings 150V, 200V, 400V, and 500V
Power range 0.125W to 2W
Working voltage (LEV) range 75V to 500V
Operating temperature range -55°C to +155°C