Extending the resistance range of the TMC series thick film resistors conforms to all DSCC qualifications and fits many application-specific requirements. Due to the extended resistance range and proven reliability of the resistors, the TMC Series devices are being specified for use in a number of high reliability applications, including military and aerospace systems, weapon systems, and aircraft and communication equipment. The TMC Series thick film military chip resistors are available in 1206 Mil/7, 2010 Mil/8, and 2512 Mil/9 package sizes. Power rating for the resistors is 250mW for the 1206 chip, 800mW for the 2010 resistor and 1000mW for the 2512 package size, with voltage ratings of 100V, 150V and 200V, respectively. Operating temperature ranges from -55°C to +150°C. The TMC Series thick film chip resistors are qualified to K and M characteristics.
TT Electronics Precision Military and Space Qualified Chip Resistors
Features
• The TMC Series' extended resistance range conforms to all DSCC qualifications and better meets customers' application-specific requirements
• MIL-PRF-55342 R level
• Available in 1206 Mil/7, 2010 Mil/8, and 2512 Mil/9 Package sizes.
• The 1206 style is now qualified from 1 ohm to 10M ohms and features a power rating of 250mW.
• The 2010 and 2512 package sizes are now qualified from 1 ohm to 15M ohms.
• The 2010 resistor features a power rating of 800mW. The 2512 resistor features a power rating of 1000mW.
• Voltage ranges are 100V, 150V, and 200V, respectively.
• Operating temperature ranges from -55°C to +150°C
Applications
• Military and aerospace systems
• Weapon systems
• Aircraft equipment
• Communication equipment
Resources
Datasheet (PDF)