The GPCF series is a nichrome chip resistor for general purpose use in precision and semi-precision applications. It offers the four most common compact sizes 0402, 0603, 0805 and 1206 and the value range 10R to 100K. It is suitable for any applications calling for moderate precision of 0.1% tolerance and 25ppm/°C TCR. For higher precision and a wider range of values and sizes, the existing PCF series may be used.
TT Electronics General Purpose Precision Surface Mount Resistors
Features
- Precision metal film technology
- Ohmic range 10R – 100K
- Precision to ±0.1% and 25ppm/°C
- Load life stability and humidity to 0.5%
Applications
- Instrumentation
- Power Supplies
- Industrial Control
- Consumer Medical
Resources
- Datasheet (PDF)