The IRC TaNFilm® PFC military chip resistor series provides the high precision and ultra stable performance in four standard chip sizes. The unique characteristics of the self passivated Tantalum Nitride film ensure long-term life stability and moisture resistance stability in the harshest environments, easily surpassing MIL-PRF-55342 requirements in addition to the demanding moisture resistance tests required by 94015 and 94016. Standard packaging is 8mm tape per EIA 481. Conductive waffle pack packaging is also available.
TT Electronics TT Electronics Precision Thin Film Chip Resistors
Features
- Qualified to MIL-PRF-55342 characteristics E, H, K, and M
- MIL-PRF-55342 tested failure rates M, P, R, S and T
- Qualified to DSCC specifications 94015 and 94016
- Four industry standard chip sizes available
Applications
- Military
- Aerospace
- Satellites
- Bomb Fuses
- Handheld Communication Devices