TT Electronics PFC Series Thin Film Chip Resistors

TT Electronics PFC Series Thin Film Chip Resistors feature superior anti-sulfuration characteristics and are available with MIL screening. The PFC series thin film chip resistors come in  0402, 0603, 0805, and 1206 case codes. These PFC precision thin film chip resistors offer absolute TCR up to ±10ppm/°C. PFC resistors can operate at a temperature ranging from -65°C to +150°C with an ESD sensitivity range from 2KV to 4KV. Typical applications include battery monitoring, logic-level conversion, DC/DC converters, power supplies, voltage references, conversions, and regulators.

Features

  • Absolute TCR to ±10ppm/°C
  • Available in 0402, 0603, 0805 and 1206
  • MIL screening available
  • Standard 60/40 Sn/Pb and Pb-free (RoHS compliant) terminations available
  • Superior anti-sulfuration characteristics
  • Tested for COTS applications

Applications

  • Battery monitoring
  • DC/DC converters
  • Logic-level conversion
  • Power supplies
  • Test and measurement
  • Voltage references, conversions, and regulators

Technical Specifications

Parameters Values
Power rating 50mW to 333mW
Maximum voltage rating 200V
Operating temperature range -65°C to +150°C
ESD sensitivity 2KV to 4KV
Noise <-25dB