TT Electronics PCF Thin Film Nichrome Chip Resistors
TT Electronics PCF Series Precision Thin Film Nichrome Chip Resistors are available in standard, high power, and passivated range. The resistors are ideally suited for handling by automatic methods as they are rectangular in shape and have small dimensional tolerance. These resistors have wrap-around termination that provides good leach properties and ensures reliable contact. PCF precision thin film nichrome chip resistors find application in test and measurement equipment, monitoring equipment, medical equipment, precision controls, and instrumentation.
Features
- AEC-Q200 grade available
- Extended ohmic range 1R - 3M
- Load life stability and humidity to 0.05%
- Passivated range for superior humidity performance
- Precision thin film technology
- Precision to ±0.01% and 1ppm/°C
Applications
- Audio applications
- Medical equipment
- Monitoring equipment
- Precision controls and instrumentation
- Test and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Power range | 0.063W to 0.75W |
| Limiting element voltage range | 15V to 200V |
| Tolerance range | 0.01% to 0.5% |
| Resistance | 1Ω to 332kΩ |
| Temperature coefficient of resistance | 1ppm/°C to 25ppm/°C |
| Maximum operating temperature | 125°C (155°C for High Power grades) |