TT Electronics P260 Series Panel Potentiometers

TT Electronics P260 Series Panel Potentiometers are 12.7mm square rotary devices designed for durability and versatility. These potentiometers feature a metal shaft and bushing, with options for audio and linear resistance tapers, flatted or slotted shafts, and multiple gangs. The P260 potentiometers are sealed to prevent dust ingress, support up to 1000000 operational cycles, and offer detent, rotary switch, and wire lead options. These potentiometers are used in applications such as electric guitars, amplifiers, mixers, drum machines, and synthesizers.

Features

  • 12.7mm square rotary potentiometer
  • 1000000 operational cycles
  • Audio and linear resistance tapers
  • Detent, rotary switch, and wire lead options
  • Flatted and slotted shaft options
  • Metal shaft and bushing
  • MIL-PRF-94 compliant
  • Multiple gangs available
  • Sealed and dust-proof

Applications

  • Amplifiers
  • Foot pedals
  • Guitars
  • Pre-amplifier applications
  • Pro audio applications

Technical Specifications

Parameters Values
 Resistance Tolerance ±10%
Maximum Residual Resistance 2Ω
Dielectric Strength  1500VAC
Insulation Resistance 1000MΩ
Maximum Contact Resistance 150mΩ