TT Electronics P09x Series Potentiometers
TT Electronics P09x Series Potentiometers feature a 9mm rotary potentiometer with metal haft and bushing and are compliant with RoHS. These potentiometers offer rotary and momentary switch options and push-lock options. The potentiometers offer a resistance range from 1KΩ to 1MΩ, a maximum operating voltage of 50Vac, and a standard resistance tolerance of ±20%. Some common applications of P09x series potentiometers include audio, amplifiers, mixers, video equipment, and portable electronics.
Features
- Concentric shaft and center tap options available
- Multi-ganged
- PCB pins
- Push-lock options
- Rotary and momentary switch options are available
- Up to 100,000 cycles of life
Applications
- Amplifiers
- Audio and video equipment
- Mixers
- Portable electronics
- TV and multimedia sound systems
Technical Specifications
| Parameters | Values |
|---|---|
| Resistance Range | 1KΩ to 1MΩ |
| Standard Resistance Tolerance | ±20% |
| Maximum Operating Voltage | 50Vac |
| Insulation Resistance at 250Vdc | >100MΩ |
| Operating Temperature Range | -10°C to 70°C |