TT Electronics OPR2100 Six-Element Photodiode Arrays

TT Electronics OPR Series Six-Element Photodiode Arrays feature a high-temperature Surface Mount Device (SMD) chip carrier that can withstand extreme operating conditions. These photodiode arrays with opaque chip carriers enclose six individual chips mounted on isolated cathode contacts to allow external connection in any desired configuration. The OPR series arrays operate within the temperature range from -55°C to +125°C with a reverse voltage breakdown of 50V. The OPR six-element photodiode arrays with low leakage current are designed specifically for industrial encoder and motor encoder applications.

Features

  • Choice of low or high speed
  • Closely matched responsivity between elements
  • Easily mountable in any configuration
  • High-temperature chip carrier
  • Six-pin photodiode array
  • Suitable for harsh industrial operating conditions

Applications

  • Compact disc players
  • Industrial encoder applications
  • Medical devices
  • Motor encoder applications
  • Optocoupler
  • Remote control devices
  • Smoke detectors

Technical Specifications

Parameters Values
Operating temperature range  -55°C to +125°C
Reverse breakdown voltage  50V/minute
Capacitance  10pF
Maximum bandwidth  200kHz
Minimum responsivity  0.45mA/mW

OPR2100 Six-Element Photodiode Arrays Dimensional Diagram

TT Electronics OPR Series Six-Element Photodiode Arrays Dimensional Diagram All dimensions in mm