TT Electronics OPB700T Reflective Object Sensors

TT Electronics/Optek OPB700T Reflective Object Sensors consists of a gallium aluminum LED and a silicon photo transmitter. These phototransmitters have a maximum voltage of 50V and a reverse voltage of 2V. The TT Electronics OPB700T Reflective Object Sensors have non-contact switching and hermetically sealed components. These phototransistors are used in door sensors, end-of-trip sensors, and machine automation.

Features

  • 24" minimum wire length
  • Non-contact switching
  • Stacking is facilitated with the help of low-profile
  • TX and TXV components processed to MIL-PRF-19500
  • The components are hermetically sealed

Applications

  • Assembly line automation
  • Door sensor
  • End of travel sensor
  • Machine safety
  • Non-contact reflective object sensor

Technical Specifications

Parameters Values
Forward DC current 50mA
Reverse voltage 2V
Power dissipation 100mW
Collector emitter voltage 50V
Emitter collector voltage 7V