TT Electronics OP604 Series Phototransistors

TT Electronics OP604 Series Phototransistors feature a miniature hermetically sealed package and are ideal for direct mounting to a PC board. The TXV and S devices are processed to MIL-PRF-19500, and these phototransistors offer a wide range of collector currents. These offer an operating temperature range from -55°C to +125°C, power dissipation of 50mW, and an emitter-collector voltage of 7V. Typical applications of OP604 series phototransistors include assembly line automation, machine automation, machine safety, and end-of-travel sensors. 

Features

  • Has a miniature hermetically sealed package
  • Offer a wide range of collector currents
  • TXV and S devices are processed to MIL-PRF-19500

Applications

  • Assembly line automation
  • Door sensor
  • End-of-travel sensor
  • Machine automation
  • Machine safety
  • Non-contact reflective object sensor

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Storage Temperature Range 65°C to +150°C
Collector-Emitter Voltage 50V
Emitter-Collector Voltage 7V
Power Dissipation 50mW