TT Electronics OMH High Reliability Hallogic Hall-Effect Sensors

TT Electronics OMH Series High-Reliability Hallogic Hall-Effect Sensors contain a monolithic integrated circuit with a hall element, linear amplifier, threshold amplifier, and Schmitt trigger on a single Hallogic silicon chip. These Hall-Effect sensors are available in Uni-Polar and Bi-Polar variants for diverse magnetic field applications.

The Uni-Polar variant activates with a logic level "0" when a south pole's magnetic field reaches the device's face and deactivates with a logic level "1" at a minimum field strength. The Bi-Polar variant switches on with a logic level "0" in the presence of a south pole and switches off with a logic level "1" when exposed to a north pole. The sensors feature logic-level output and provide up to 21mA of sink current using power supplies ranging from 4.5V to 24V. These Hall-Effect devices find applications in various fields, including non-contact switching operations, brushless DC motors, and aerospace systems.

Features

  • Available in Uni-Polar and Bi-Polar variants for diverse magnetic field applications
  • Designed for harsh environments with excellent temperature stability
  • ESD rating of class 3B per MIL-STD-883G ensures protection against electrostatic discharge
  • Gold-plated leads for enhanced durability and RoHS compliance in select models
  • Incorporates a monolithic integrated circuit with Hall element, amplifiers, and trigger
  • On-chip band-gap voltage regulator ensures stable operation
  • Processed and screened to MIL-STD-883 standards
  • The Bi-Polar variant responds to both magnetic poles for operation
  • Through-hole design with a minimum lead length of 0.40 inches for easy installation

Applications

  • Assembly line automation
  • Brushless DC motors
  • Door sensor
  • End of travel sensor
  • Machine automation
  • Machine safety
  • Multiple pole magnets
  • Non-contact reflective object sensor
  • Non-contact switching operations

Technical Specifications

Parameters Values
Uni‐Polar Bi‐Polar
Maximum magnetic operate point +270 Gauss +275 Gauss
Maximum magnetic release point +210 Gauss -25 Gauss
Maximum supply current 11mA 10mA
Maximum output saturation voltage 400mV 500mV
Maximum output leakage current 12µA 1µA