TT Electronics MIL-PRF 55342 Thin Film Resistors
TT Electronics MIL-PRF 55342 Thin Film Resistors are precision military and space-qualified chip resistors. These thin film resistors offer high reliability. The TT Electronics MIL-PRF 55342 thin film resistors have a rated voltage range of 30V to 100V and a rated power range of 50mW to 250mW. These thin film resistors are used in avionics, military, space, and commercial applications.
Features
- Characteristics E, H, K, and M
- Extended reliability levels of C, M, P, R, S, and T
- Four industry standard sizes are available
- Qualified to MIL-PRF 83401
- Qualified to space level T
Applications
- Avionics
- Fighter jets
- Military air programs
- Missile systems
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage range | 30V to 100V |
| Rated power range | 50mW to 250mW |
| Tolerance range | ±0.1% to ±10% |
| Maximum Resistance | 599KΩ |
| Thermal shock (characteristic H) | ±0.25% |