TT Electronics LRMA Series Resistors

TT Electronics LRMA Series Resistors are available in various versions, including low thermal EMF, high power, and inverse. The LRMA series resistors are ideal for current sensing in power electronics applications and are AEC-Q200 qualified, ensuring high reliability and performance. These resistors offer a resistance range from 0.5mΩ to 500mΩ and operate within a temperature range from -55°C to +170°C. Typical applications include DC/DC converters, power supplies, and small motor control.

Features

  • AEC-Q200 qualified for reliability and performance
  • Available in a high power version
  • Available in a low thermal EMF version
  • High pulse handling capability
  • Resistance range from 0.5mΩ to 500mΩ
  • Suitable for current sensing in power electronics

Applications

  • DC/DC convertors
  • Power supplies
  • Small motor control