TT Electronics JAN Series Optically Coupled Isolators

TT Electronics JAN Series Hi-Reliability Optically Coupled Isolators incorporate an NPN silicon phototransistor and an infrared emitting diode.  These devices are mounted in a hermetically sealed TO-78 package. The JAN series offers an electrical isolation of 1kV and an operating temperature range from -55°C to +125°C. These optically coupled components are designed for military and harsh environments and find use in applications like industrial equipment, medical devices, and office appliances.

Features

  • High current transfer ratio
  • High reliability
  • Infrared emitting diode
  • NPN silicon phototransistor

Applications

  • Electrical isolation
  • High-voltage isolation
  • Industrial equipment
  • Medical devices 
  • Office appliances

Technical Specifications

Parameters Values
Isolation voltage 1kV
Operating temperature range -55°C to +125°C
Forward DC current 40mA
Reverse voltage 2V
Reverse current 100µA