TT Electronics HVC Resistors
TT Electronics / Welwyn High Voltage Chip (HVC) Resistors use a resistive thick film material on a 96% alumina substrate, with resistance tolerances from ±0.5% to ±10%. These resistors support continuous voltages up to 3kV and overload voltages up to 4kV. The HVC resistors offer a maximum thermal impedance of 200°C/W and operate within a temperature range from -55°C to +155°C. These resistors feature wrap-around terminations for reflow or wave soldering and are available with anti-sulphur and AEC-Q200 grades. Typical applications include ceramic substrates, printed circuit boards, and reflow soldering.
Features
- AEC-Q200 grade options
- Anti-sulphur and sulphur-resistant grades
- Automated optical inspection
- High voltage overload screening
- Nickel barrier and tin finished terminations
- Non marked chip construction
- Pb-free and SnPb finish options
- Wrap around terminations
Applications
- Automatic handling
- Ceramic substrates
- Printed Circuit Board (PCB)
- Reflow soldering
- Wave soldering
Technical Specifications
| Parameters | Values |
|---|---|
| Temperature Coefficient of Resistance (TCR) | 50ppm/°C, 100ppm/°C, and 500ppm/°C |
| Maximum Thermal Impedance | 200°C/W |
| Operating Temperature Range | -55°C to +155°C |
| Power Ratings at 70°C | 0.3W, 0.5W, and 1W |
| Package Sizes | 1206, 2010, and 2512 |
| Resistance Tolerance | ±0.5%, ±1%, ±2%, ±5%, and ±10% |