TT Electronics HCC Series Hi-Reliability RAD Capable Optoisolators
TT Electronics HCC Series Hi-Reliability RAD Capable Optoisolators feature 1kVDC electrical isolation, enhancing safety and performance in electrical systems. The HCC optoisolators are hermetically sealed for maximum durability and are processed to meet the standards of the MIL-STD-19500 TXV level. These optoisolators operate at a temperature range from -55°C to +150°C and have a forward DC current of 40mA. HCC optoisolators are ideal for circuit electrical isolation in space applications such as satellites, launchers, space vehicles, and planetary rovers.
Features
- Capable of surface mounting on either ceramic substrates or PCBs
- Compact packaging conserves circuit board real estate
- Hermetically sealed for maximum durability
- Processed to meet the standards of MIL-STD-19500 TXV level
- Utilizes Hall-effect technology for magnetic sensing
- Wide operating temperature range
Applications
- Launchers
- Planetary rovers
- Satellites
- Space vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Input-to-output isolation voltage | ±1kVDC |
| Forward DC current | 40mA |
| Reverse voltage | 2V |
| Power dissipation | 60mW |
| Operating temperature range | -55°C to +150°C |