TT Electronics HA55 Series Power Inductors offer high inductance and high efficiency with excellent current handling. These HA55 Power Inductors use DC-DC converter and are in high current applications, suitable for industrial as well as automotive applications. HA55 Power Inductors operate within the temperature range of -40°C to +155°C and this is also AEC-Q200 certified with RoHS compliant. The main applications of HA55 Power Inductors are industrial, transformers, and induction motors.
TT Electronics TT Electronics HA55 Series Power Inductors
Features
- Custom devices are also available
- Low DCR characteristics for low power losses
- Operating temperature ranges from -40°C to +180°C
- Rated current ranges from 40A to 60A, with a saturation current from 43A to 50A
- Typical DC resistance for the inductor ranges from 1.7mΩ to 3.35mΩ
- Typical rated current inductance values range from 7µH to 20µH
Applications
- Induction motors
- Industrial
- Power distribution
- Transformers